SY10E445JC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Data Transport Interface 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E445JC

DigiKey Part Number
SY10E445JC-ND
Manufacturer
Manufacturer Product Number
SY10E445JC
Description
IC INTERFACE SPECIALIZED 28PLCC
Customer Reference
Detailed Description
Data Transport Interface 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY10E445JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Data Transport
Interface
Serial In/Parallel Out
Voltage - Supply
-
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1524,47112 €679,61 €
Unit Price without VAT:4,47112 €
Unit Price with VAT:5,32063 €