
SY10E151JY | |
|---|---|
DigiKey Part Number | 576-2494-ND |
Manufacturer | |
Manufacturer Product Number | SY10E151JY |
Description | IC FF D-TYPE SGL 6-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E151JY Models |
Category | Clock Frequency 1.4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.46V |
Packaging Tube | Current - Quiescent (Iq) 78 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |

