
SY10E143JC | |
|---|---|
DigiKey Part Number | SY10E143JC-ND |
Manufacturer | |
Manufacturer Product Number | SY10E143JC |
Description | IC SR PUSH-PULL 9BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E143JC Models |
Category | Number of Bits per Element 9 |
Manufacturer Microchip Technology | Function Universal |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 28-LCC (J-Lead) |
Output Type Push-Pull | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,30795 € | 628,51 € |
| Unit Price without VAT: | 3,30795 € |
|---|---|
| Unit Price with VAT: | 3,93646 € |

