Direct

SY10E137JC | |
|---|---|
DigiKey Part Number | SY10E137JC-ND |
Manufacturer | |
Manufacturer Product Number | SY10E137JC |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E137JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 2.2 GHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.2 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,34958 € | 636,42 € |
| Unit Price without VAT: | 3,34958 € |
|---|---|
| Unit Price with VAT: | 3,98600 € |


