NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E101JY

DigiKey Part Number
1611-SY10E101JY-ND
Manufacturer
Manufacturer Product Number
SY10E101JY
Description
IC NOR/OR GATE 4-CIR 28-PLCC
Customer Reference
Detailed Description
NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY10E101JY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
Microchip Technology
Output Type
Differential
Series
Voltage - Supply
4.2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
NOR/OR Gate
Package / Case
28-LCC (J-Lead)
Number of Circuits
4
Supplier Device Package
28-PLCC (11.48x11.48)
Number of Inputs
16 Input (4, 4, 4, 4)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
1611-SY10E101JY-ND
QuantityUnit PriceExt Price
13,03000 €3,03 €
252,52000 €63,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €