SY10E016JY-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3
Unit Price: 9,46000 €
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E016JY-TR

DigiKey Part Number
SY10E016JY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10E016JY-TR
Description
IC BINARY COUNTER 8-BIT 28PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY10E016JY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
900 MHz
Trigger Type
Positive, Negative
Voltage - Supply
4.2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types