Similar
Similar

SY10E016JI | |
|---|---|
DigiKey Part Number | SY10E016JI-ND |
Manufacturer | |
Manufacturer Product Number | SY10E016JI |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E016JI Models |
Category | Timing Synchronous |
Manufacturer Microchip Technology | Count Rate 900 MHz |
Series | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 4.2 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10E016FNG | onsemi | 0 | MC10E016FNGOS-ND | 0,00000 € | Similar |
| MC10E016FNR2G | onsemi | 3 | 488-MC10E016FNR2GCT-ND | 9,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 3,90724 € | 593,90 € |
| Unit Price without VAT: | 3,90724 € |
|---|---|
| Unit Price with VAT: | 4,64962 € |


