
SY100S863JZ | |
|---|---|
DigiKey Part Number | 576-2481-ND |
Manufacturer | |
Manufacturer Product Number | SY100S863JZ |
Description | IC MULTIPLEXER 1 X 8:1 28-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 28-PLCC (11.48x11.48) |
EDA/CAD Models | SY100S863JZ Models |
Category | Independent Circuits 1 |
Manufacturer Microchip Technology | Voltage Supply Source Dual Supply |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type Multiplexer | Supplier Device Package 28-PLCC (11.48x11.48) |
Circuit 1 x 8:1 | Base Product Number |

