
SY100S839VZG | |
|---|---|
DigiKey Part Number | 576-2014-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100S839VZG |
Description | IC CLOCK GENERATOR 20SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S839VZG Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input ECL, LVECL, LVPECL, PECL | Supplier Device Package 20-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |

