
SY100S838ZC | |
|---|---|
DigiKey Part Number | SY100S838ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S838ZC |
Description | IC CLOCK GENERATOR 20SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S838ZC Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 4.2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input ECL, PECL | Supplier Device Package 20-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 2,91443 € | 664,49 € |
| Unit Price without VAT: | 2,91443 € |
|---|---|
| Unit Price with VAT: | 3,46817 € |

