Direct
Similar

SY100S834ZG | |
|---|---|
DigiKey Part Number | 576-2479-ND |
Manufacturer | |
Manufacturer Product Number | SY100S834ZG |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S834ZG Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 4.2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input ECL, PECL | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP34DG | Rochester Electronics, LLC | 32.799 | 2156-MC100LVEP34DG-OS-ND | 12,94000 € | Direct |
| MC100EL34DG | Rochester Electronics, LLC | 20.425 | 2156-MC100EL34DG-OS-ND | 7,31771 € | Similar |


