Direct
Direct

SY100S834LZC | |
|---|---|
DigiKey Part Number | SY100S834LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S834LZC |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S834LZC Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input ECL, PECL | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100S834LZG | Microchip Technology | 0 | 576-2012-5-ND | 3,65458 € | Direct |
| MC100LVEP34DG | onsemi | 53 | MC100LVEP34DGOS-ND | 13,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 2,99344 € | 574,74 € |
| Unit Price without VAT: | 2,99344 € |
|---|---|
| Unit Price with VAT: | 3,56219 € |



