
SY100S815ZH | |
|---|---|
DigiKey Part Number | 576-2011-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100S815ZH |
Description | IC DIFFERENT RX/DRVR 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 4.75V ~ 5.25V |

