
SY100S815ZC-TR | |
|---|---|
DigiKey Part Number | SY100S815ZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100S815ZC-TR |
Description | IC DIFFERENT RX/DRVR 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100S815ZC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,35992 € | 11.359,92 € |
| Unit Price without VAT: | 11,35992 € |
|---|---|
| Unit Price with VAT: | 13,51830 € |

