Magnitude Comparator Bit Active High Output A<B, A=B, A>B 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S366JZ

DigiKey Part Number
SY100S366JZ-ND
Manufacturer
Manufacturer Product Number
SY100S366JZ
Description
IC MAG COMPARATOR 9BIT 28-PLCC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 28-PLCC (11.48x11.48)
EDA/CAD Models
SY100S366JZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
9
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
-4.2V ~ -5.5V
Current - Output High, Low
-
Max Propagation Delay @ V, Max CL
1.5ns @ -5.2V, -
Operating Temperature
0°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.