D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S355JC

DigiKey Part Number
2156-SY100S355JC-MI-ND
Manufacturer
Manufacturer Product Number
SY100S355JC
Description
IC D-TYPE TRANSP 4:4 28-PLCC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100S355JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
4:4
Output Type
Standard
Voltage - Supply
4.2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
300ps
Current - Output High, Low
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:358
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495,25837 €257,66 €
Unit Price without VAT:5,25837 €
Unit Price with VAT:6,25746 €