
SY100S350FC | |
|---|---|
DigiKey Part Number | SY100S350FC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S350FC |
Description | IC D-TYPE TRANSP 6:6 24-CERPACK |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 6:6 IC Differential 24-CerPack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 6:6 | |
Output Type | Differential | |
Voltage - Supply | 4.2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 300ps | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CQFlatPack, CerPack | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 12,12367 € | 727,42 € |
| Unit Price without VAT: | 12,12367 € |
|---|---|
| Unit Price with VAT: | 14,42717 € |

