
SY100S341JZ-TR | |
|---|---|
DigiKey Part Number | SY100S341JZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100S341JZ-TR |
Description | IC SR PUSH-PULL 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S341JZ-TR Models |
Category | Number of Bits per Element 8 |
Manufacturer Microchip Technology | Voltage - Supply -4.2V ~ -5.5V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Logic Type Shift Register | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Type Push-Pull | Base Product Number |
Number of Elements 1 |

