
SY100S325JC | |
|---|---|
DigiKey Part Number | SY100S325JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S325JC |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S325JC Models |
Category | Channels per Circuit 6 |
Manufacturer Microchip Technology | Input Signal ECL |
Series | Output Signal TTL |
Packaging Bulk | Output Type Non-Inverted |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 9,64632 € | 733,12 € |
| Unit Price without VAT: | 9,64632 € |
|---|---|
| Unit Price with VAT: | 11,47912 € |

