
SY100S324JY-TR | |
|---|---|
DigiKey Part Number | SY100S324JY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100S324JY-TR |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S324JY-TR Models |
Category | Channels per Circuit 6 |
Manufacturer Microchip Technology | Input Signal TTL |
Series | Output Signal ECL |
Packaging Tape & Reel (TR) | Output Type Differential |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Circuits 1 | Base Product Number |

