
SY100S321JZ | |
|---|---|
DigiKey Part Number | SY100S321JZ-ND |
Manufacturer | |
Manufacturer Product Number | SY100S321JZ |
Description | IC INVERTER 9CH 1-INP 28PLCC |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S321JZ Models |
Category | Voltage - Supply -4.2V ~ -5.5V |
Mfr | Max Propagation Delay @ V, Max CL 700ps @ -5V, - |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 28-PLCC (11.48x11.48) |
Logic Type | Package / Case 28-LCC (J-Lead) |
Number of Circuits 9 | Base Product Number |
Number of Inputs 1 |

