Inverter IC 9 Channel 24-CerPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S321FC

DigiKey Part Number
SY100S321FC-ND
Manufacturer
Manufacturer Product Number
SY100S321FC
Description
IC INVERTER 9CH 1-INP 24CERPACK
Customer Reference
Detailed Description
Inverter IC 9 Channel 24-CerPack
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
-4.2V ~ -5.5V
Mfr
Max Propagation Delay @ V, Max CL
700ps @ -5V, -
Series
Operating Temperature
0°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Supplier Device Package
24-CerPack
Logic Type
Package / Case
24-CQFlatPack, CerPack
Number of Circuits
9
Base Product Number
Number of Inputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6010,64500 €638,70 €
Unit Price without VAT:10,64500 €
Unit Price with VAT:12,66755 €