
SY100S314FC | |
|---|---|
DigiKey Part Number | SY100S314FC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S314FC |
Description | IC DIFFERNTIAL RX 5BIT 24-CERPCK |
Customer Reference | |
Detailed Description | Differential Receiver IC 24-CerPack |
Datasheet | Datasheet |
EDA/CAD Models | SY100S314FC Models |
Category | Number of Bits 5 |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 24-CQFlatPack, CerPack |
Part Status Discontinued at DigiKey | Supplier Device Package 24-CerPack |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,43950 € | 566,37 € |
| Unit Price without VAT: | 9,43950 € |
|---|---|
| Unit Price with VAT: | 11,23301 € |

