
SY100S302FC | |
|---|---|
DigiKey Part Number | SY100S302FC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S302FC |
Description | IC NOR/OR GATE 5-CIR 24-CERPACK |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CerPack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CQFlatPack, CerPack | |
Supplier Device Package | 24-CerPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,83200 € | 662,40 € |
| Unit Price without VAT: | 8,83200 € |
|---|---|
| Unit Price with VAT: | 10,51008 € |

