
SY100S301JC | |
|---|---|
DigiKey Part Number | 2156-SY100S301JC-MI-ND |
Manufacturer | |
Manufacturer Product Number | SY100S301JC |
Description | IC NOR/OR GATE 3-CIR 28-PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 3 Circuit 15 Input (5, 5, 5) Input 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S301JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 3 | |
Number of Inputs | 15 Input (5, 5, 5) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Bulk: | 1574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,43373 € | 257,53 € |
| Unit Price without VAT: | 3,43373 € |
|---|---|
| Unit Price with VAT: | 4,08614 € |

