
SY100H601JC | |
|---|---|
DigiKey Part Number | SY100H601JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100H601JC |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100H601JC Models |
Category | Input Signal ECL |
Manufacturer Microchip Technology | Output Signal TTL |
Series | Output Type Tri-State, Non-Inverted |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Features Tri-State Input |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Channels per Circuit 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 6,31947 € | 720,42 € |
| Unit Price without VAT: | 6,31947 € |
|---|---|
| Unit Price with VAT: | 7,52017 € |

