Direct

SY100EPT28LKI-TR | |
|---|---|
DigiKey Part Number | SY100EPT28LKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EPT28LKI-TR |
Description | IC XLTR MS UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT28LKI-TR Models |
Category | Input Signal LVPECL, LVTTL |
Manufacturer Microchip Technology | Output Signal LVTTL, LVPECL |
Series | Output Type Differential, Single-Ended |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT28LKG-TR | Microchip Technology | 0 | SY100EPT28LKG-TR-ND | 1,78108 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44568 € | 1.445,68 € |
| Unit Price without VAT: | 1,44568 € |
|---|---|
| Unit Price with VAT: | 1,72036 € |


