Direct
Similar
Similar

SY100EPT22VKC | |
|---|---|
DigiKey Part Number | SY100EPT22VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EPT22VKC |
Description | IC XLTR MS UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT22VKC Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT22VKG | Microchip Technology | 60 | 576-2003-5-ND | 1,85000 € | Direct |
| MC100EPT22DTG | onsemi | 719 | MC100EPT22DTGOS-ND | 9,31000 € | Similar |
| MC100EPT22DTR2G | onsemi | 297 | 488-MC100EPT22DTR2GCT-ND | 9,55000 € | Similar |



