Similar

SY100EP58VKI | |
|---|---|
DigiKey Part Number | SY100EP58VKI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP58VKI |
Description | IC MULTIPLEXER 1 X 2:1 8-MSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP58VKI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,97197 € | 591,59 € |
| Unit Price without VAT: | 1,97197 € |
|---|---|
| Unit Price with VAT: | 2,34664 € |


