Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP56VK4G

DigiKey Part Number
576-1367-ND
Manufacturer
Manufacturer Product Number
SY100EP56VK4G
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP56VK4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
Microchip Technology
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Differential Digital Multiplexer
Supplier Device Package
20-TSSOP
Circuit
2 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,38000 €5,38 €
254,48760 €112,19 €
1004,07950 €407,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,38000 €
Unit Price with VAT:6,40220 €