
SY100EP451LTG | |
|---|---|
DigiKey Part Number | 576-1653-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP451LTG |
Description | IC FF D-TYPE SGL 6-BIT 32-TQFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP451LTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -3.6V |
Packaging Tray | Current - Quiescent (Iq) 120 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 32-TQFP (7x7) |
Output Type Complementary | Package / Case 32-TQFP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |

