Direct
Similar
Similar
Similar

SY100EP196VTI-TR | |
|---|---|
DigiKey Part Number | SY100EP196VTI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EP196VTI-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
EDA/CAD Models | SY100EP196VTI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.05ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.05ns ~ 12.2ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,06678 € | 5.066,78 € |
| Unit Price without VAT: | 5,06678 € |
|---|---|
| Unit Price with VAT: | 6,02947 € |



