Direct
Similar
Similar
Similar

SY100EP195VTI-TR | |
|---|---|
DigiKey Part Number | SY100EP195VTI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EP195VTI-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP195VTI-TR Models |
Category | Available Total Delays 2.05ns ~ 12.2ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 2.05ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP195VTG-TR | Microchip Technology | 38 | SY100EP195VTG-CT-ND | 8,38000 € | Direct |
| MC100EP195BFAG | onsemi | 0 | MC100EP195BFAGOS-ND | 24,28000 € | Similar |
| MC100EP195FAG | onsemi | 78 | MC100EP195FAGOS-ND | 19,67000 € | Similar |
| MC100EP195FAR2G | onsemi | 2.444 | 488-MC100EP195FAR2GCT-ND | 18,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,04382 € | 5.043,82 € |
| Unit Price without VAT: | 5,04382 € |
|---|---|
| Unit Price with VAT: | 6,00215 € |



