SY100EP16VSKY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 128.008
Unit Price: 9,70000 €

Similar


onsemi
In Stock: 1.641
Unit Price: 9,54000 €
Datasheet

Similar


onsemi
In Stock: 2.879
Unit Price: 9,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.551
Unit Price: 6,06721 €

Similar


onsemi
In Stock: 10.899
Unit Price: 4,45793 €
Datasheet
Differential Receiver/Driver IC 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP16VSKY

DigiKey Part Number
576-2461-ND
Manufacturer
Manufacturer Product Number
SY100EP16VSKY
Description
IC DIFFERENT RX/DRVR 8-MSOP-EP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP16VSKY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes