Differential Receiver/Driver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP16VMG-TR

DigiKey Part Number
576-3432-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP16VMG-TR
Description
IC DIFFERENTIAL RX/DVR 8-MLF
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MLF® (2x2)
EDA/CAD Models
SY100EP16VMG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
3V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Part Status
Obsolete
Supplier Device Package
8-MLF® (2x2)
Logic Type
Differential Receiver/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.