
SY100EP16UMG-TR | |
|---|---|
DigiKey Part Number | 2156-SY100EP16UMG-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP16UMG-TR |
Description | IC DIFFERENTIAL RX/DVR 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP16UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

