
SY100ELT982KC | |
|---|---|
DigiKey Part Number | SY100ELT982KC-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT982KC |
Description | IC XLTR MS UNIDIR 10-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.25Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT982KC Models |
Category | Input Signal PECL |
Manufacturer Microchip Technology | Output Signal CML |
Series | Output Type Differential |
Packaging Bulk | Data Rate 1.25Gbps |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-MSOP |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,50595 € | 701,19 € |
| Unit Price without VAT: | 3,50595 € |
|---|---|
| Unit Price with VAT: | 4,17208 € |

