Direct
Similar
Similar
Similar

SY100ELT22ZC | |
|---|---|
DigiKey Part Number | SY100ELT22ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT22ZC |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT22ZC Models |
Category | Input Signal LVTTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100ELT22ZG | Microchip Technology | 465 | 576-1361-ND | 1,54000 € | Direct |
| MC100ELT22DG | onsemi | 0 | MC100ELT22DGOS-ND | 0,00000 € | Similar |
| MC100ELT22DR2G | onsemi | 0 | MC100ELT22DR2G-ND | 1,76694 € | Similar |
| SN65ELT22DGK | Rochester Electronics, LLC | 19.837 | 2156-SN65ELT22DGK-ND | 4,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,22849 € | 700,24 € |
| Unit Price without VAT: | 1,22849 € |
|---|---|
| Unit Price with VAT: | 1,46190 € |




