SY100ELT22LZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 786
Unit Price: 1,55000 €
Datasheet

Direct


onsemi
In Stock: 1.980
Unit Price: 2,67000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.100
Unit Price: 2,47856 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: 14,74000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 0
Unit Price: 1,77499 €

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,67644 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT22LZI-TR

DigiKey Part Number
SY100ELT22LZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100ELT22LZI-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT22LZI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28408 €1.284,08 €
2.0001,25191 €2.503,82 €
3.0001,23580 €3.707,40 €
5.0001,21795 €6.089,75 €
7.0001,20752 €8.452,64 €
Manufacturers Standard Package
Unit Price without VAT:1,28408 €
Unit Price with VAT:1,52806 €