Direct
Similar

SY100ELT21ZG-TR | |
|---|---|
DigiKey Part Number | SY100ELT21ZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100ELT21ZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
EDA/CAD Models | SY100ELT21ZG-TR Models |
Category | Input Signal PECL |
Manufacturer Microchip Technology | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT21D | Rochester Electronics, LLC | 8.919 | 2156-SN65ELT21D-ND | 3,95000 € | Direct |
| SN65ELT21DR | Texas Instruments | 18.508 | 296-SN65ELT21DRCT-ND | 2,36000 € | Similar |


