Direct
Similar
Similar

SY100ELT21LZI | |
|---|---|
DigiKey Part Number | SY100ELT21LZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT21LZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT21LZI Models |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100ELT21LZG | Microchip Technology | 239 | 576-1987-5-ND | 1,40000 € | Direct |
| MC100ELT21DG | onsemi | 0 | MC100ELT21DGOS-ND | 0,00000 € | Similar |
| MC100EPT21DR2G | onsemi | 1.676 | MC100EPT21DR2GOSCT-ND | 6,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,29882 € | 740,33 € |
| Unit Price without VAT: | 1,29882 € |
|---|---|
| Unit Price with VAT: | 1,54560 € |



