SY100EL92ZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 36
Unit Price: 8,70000 €
Datasheet

Similar


onsemi
In Stock: 54
Unit Price: 23,54000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL92ZI-TR

DigiKey Part Number
SY100EL92ZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL92ZI-TR
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL92ZI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVPECL, PECL
Manufacturer
Microchip Technology
Output Signal
PECL, LVPECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel Type
Unidirectional
Supplier Device Package
20-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EL91DWGonsemi36MC100EL91DWGOS-ND8,70000 €Direct
MC100EP90DTGonsemi54MC100EP90DTGOS-ND23,54000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,10190 €3.101,90 €
2.0003,03565 €6.071,30 €
Manufacturers Standard Package
Unit Price without VAT:3,10190 €
Unit Price with VAT:3,69126 €