Upgrade

SY100EL92ZC | |
|---|---|
DigiKey Part Number | SY100EL92ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL92ZC |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL92ZC Models |
Category | Input Signal LVPECL, PECL |
Manufacturer Microchip Technology | Output Signal PECL, LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL91DWG | onsemi | 36 | MC100EL91DWGOS-ND | 8,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 2,91443 € | 664,49 € |
| Unit Price without VAT: | 2,91443 € |
|---|---|
| Unit Price with VAT: | 3,46817 € |


