
SY100EL91ZG | |
|---|---|
DigiKey Part Number | 576-2457-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL91ZG |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL91ZG Models |
Category | Input Signal PECL |
Manufacturer Microchip Technology | Output Signal ECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL91DWG | onsemi | 36 | MC100EL91DWGOS-ND | 8,70000 € | Direct |
| MC100EL91DWR2G | onsemi | 2.108 | MC100EL91DWR2GOSCT-ND | 9,97000 € | Similar |

