SY100EL90VZI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 958
Unit Price: 23,36000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL90VZI

DigiKey Part Number
SY100EL90VZI-ND
Manufacturer
Manufacturer Product Number
SY100EL90VZI
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL90VZI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
ECL, LVECL
Manufacturer
Microchip Technology
Output Signal
PECL, LVPECL
Series
Output Type
Differential
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel Type
Unidirectional
Supplier Device Package
20-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP90DTR2Gonsemi958488-MC100EP90DTR2GCT-ND23,36000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2282,91443 €664,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,91443 €
Unit Price with VAT:3,46817 €