Direct
Similar
Similar
Similar
Similar
Similar
Similar

SY100EL51ZG | |
|---|---|
DigiKey Part Number | 576-1983-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL51ZG |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL51ZG Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 29 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP51DG | onsemi | 609 | MC100EP51DGOS-ND | 13,11000 € | Direct |
| MC100EL51DG | onsemi | 302 | 488-MC100EL51DG-ND | 8,90000 € | Similar |
| MC100EP51DR2G | onsemi | 2.273 | 488-MC100EP51DR2GCT-ND | 13,92000 € | Similar |
| MC100LVEL51DG | onsemi | 68 | MC100LVEL51DGOS-ND | 5,54000 € | Similar |
| MC10EL51DG | Rochester Electronics, LLC | 24.293 | 2156-MC10EL51DG-OS-ND | 6,60000 € | Similar |


