SY100EL38ZG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.080
Unit Price: 8,58000 €
Datasheet
Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL38ZG

DigiKey Part Number
576-2454-ND
Manufacturer
Manufacturer Product Number
SY100EL38ZG
Description
IC CLOCK GENERATOR 20SOIC
Customer Reference
Detailed Description
Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
SY100EL38ZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
ECL, PECL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes