
SY100EL35ZG | |
|---|---|
DigiKey Part Number | 576-2452-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL35ZG |
Description | IC FF JK TYPE SINGLE 1BIT 8SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL35ZG Models |
Category | Clock Frequency 2.2 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 32 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type JK Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

