
SY100EL34ZI | |
|---|---|
DigiKey Part Number | SY100EL34ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL34ZI |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 4.2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input ECL, PECL | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,87396 € | 689,75 € |
| Unit Price without VAT: | 2,87396 € |
|---|---|
| Unit Price with VAT: | 3,42001 € |

