Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL34ZI-TR

DigiKey Part Number
SY100EL34ZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL34ZI-TR
Description
IC CLOCK GENERATOR 16SOIC
Customer Reference
Detailed Description
Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
1:3
Series
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Discontinued at DigiKey
Voltage - Supply
4.2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input
ECL, PECL
Supplier Device Package
16-SOIC
Output
Clock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,71968 €2.719,68 €
Manufacturers Standard Package
Unit Price without VAT:2,71968 €
Unit Price with VAT:3,23642 €